LM70840QRRXRQ1

Texas Instruments
595-LM70840QRRXRQ1
LM70840QRRXRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive high-den sity 4.5V to 80V in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.162

Stock:
5.162 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,86 € 48,60 €
4,51 € 112,75 €
4,11 € 411,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-29
Buck
800 mV to 55 V
4 A
1 Output
4.5 V
80 V
2.3 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LM70840
Brand: Texas Instruments
Input Voltage: 4.5 V to 80 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: High Efficiency Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.