LM63625CAQDRRRQ1

Texas Instruments
595-LM63625CAQDRRRQ1
LM63625CAQDRRRQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5-V to 36-V 2.5-A step-down voltage c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.598

Stock:
2.598 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,57 € 25,70 €
2,37 € 59,25 €
2,13 € 213,00 €
2,02 € 505,00 €
2,01 € 1.005,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 3000)
1,83 € 5.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 24 V
1.5 A
1 Output
3.5 V
36 V
23 uA
250 kHz to 2.2 MHz
- 40 C
+ 150 C
LM63625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM63625QDRREVM
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Automotive Step-down Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.