LM62440BLPQRJRRQ1

Texas Instruments
595-M62440BLPQRJRRQ1
LM62440BLPQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 4-A low-noise s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,25 € 32,50 €
3,00 € 75,00 €
2,72 € 272,00 €
2,58 € 645,00 €
2,50 € 1.250,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 3000)
2,28 € 6.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
3.3 V
4 A
1 Output
3 V
36 V
9 uA
400 kHz
- 40 C
+ 150 C
LM62440
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LM62440EVM
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Performance DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99