LM6171AIM/NOPB

926-LM6171AIM/NOPB
LM6171AIM/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers HI SPD LOW PWR LOW DIST VLTG FDBK AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Quantities greater than 174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,99 € 49,90 €
4,23 € 105,75 €
4,08 € 387,60 €
4,00 € 1.140,00 €
3,90 € 4.075,50 €
3,84 € 9.849,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,01 €
Min:
1

Similar Product

Texas Instruments LM6171AIMX/NOPB
Texas Instruments
High Speed Operational Amplifiers Hi Spd Low Pwr Lo Di stort Vtg Fdbk Amp A 926-LM6171AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LM6171
1 Channel
100 MHz
3.6 kV/us
90 dB
110 dB
116 mA
3 uA
3 mV
34 V
5.5 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
In - Input Noise Current Density: 1 pA/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Vcm - Common Mode Voltage: 5.5 V to 34 V
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99