LM61495QRPHRQ1

Texas Instruments
595-LM61495QRPHRQ1
LM61495QRPHRQ1

Mfr.:

Description:
Switching Voltage Regulators 10-A automotive buck converter optimized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.576

Stock:
2.576 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,52 € 5,52 €
4,25 € 42,50 €
3,93 € 98,25 €
3,58 € 358,00 €
3,41 € 852,50 €
3,31 € 1.655,00 €
3,23 € 3.230,00 €
Full Reel (Order in multiples of 3000)
3,11 € 9.330,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-16
Buck
Adjustable
10 A
1 Output
3 V
36 V
10 uA
400 kHz
- 40 C
+ 150 C
LM61495
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Automotive Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

LM6x4xx/LM6x4xx-Q1 Buck Converters

Texas Instruments LM6x4xx/LM6x4xx-Q1 Buck Converters are regulators providing either fixed or an adjustable output voltage which can be set from 1V to 95% of the expected input voltage. These regulators operate under a wide input voltage range of 3V to 36V and have transient tolerance up to 42V. The family is designed for low EMI. The device incorporates a pin selectable spread spectrum and an adjustable SW node rise time. Dual Random Spread Spectrum (DRSS) frequency hopping is set to ±4% (typical), drastically reducing peak emissions through a combination of triangular and pseudorandom modulation, and includes advanced techniques to reduce output voltage ripple caused by spread spectrum modulation.