LM61480Q4RPHRQ1

Texas Instruments
595-LM61480Q4RPHRQ1
LM61480Q4RPHRQ1

Mfr.:

Description:
Switching Voltage Regulators 8-A automotive buck converter optimized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.701

Stock:
2.701 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2701 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,27 € 42,70 €
3,96 € 99,00 €
3,59 € 359,00 €
3,50 € 875,00 €
3,43 € 1.715,00 €
3,23 € 3.230,00 €
Full Reel (Order in multiples of 3000)
3,14 € 9.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-16
Buck
4 V
8 A
1 Output
3 V
36 V
662 nA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LM61480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99