LM6144BIMX/NOPB

Texas Instruments
926-LM6144BIMX/NOPB
LM6144BIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Hi Spd/Low Pwr 17MHz RRIO Op Amp A A 926-LM6144BIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.157

Stock:
3.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
3,84 € 38,40 €
3,52 € 88,00 €
3,17 € 317,00 €
3,04 € 760,00 €
2,95 € 2.950,00 €
Full Reel (Order in multiples of 2500)
2,73 € 6.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,53 €
Min:
1

Similar Product

Texas Instruments LM6144BIM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad Hi Spd/Low Pwr RRIO Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3.3 mV
526 nA
800 uA
8 mA
107 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
LM6144
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.