LM61435AASQRJRRQ1

Texas Instruments
595-M61435AASQRJRRQ1
LM61435AASQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 3.5-A synchronou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,87 € 3,87 €
2,94 € 29,40 €
2,71 € 67,75 €
2,45 € 245,00 €
2,33 € 582,50 €
2,32 € 1.160,00 €
2,24 € 2.240,00 €
Full Reel (Order in multiples of 3000)
2,11 € 6.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
Adjustable
3.5 A
1 Output
3 V
36 V
10 uA
Adjustable
- 40 C
+ 150 C
LM61435
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC/DC Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99