LM6132BIN

926-LM6132BIN
LM6132BIN

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Pwr 10MHz RRIO Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM6132BIN/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 7Mhz 350Ua Supl.Cur Dual Amp

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
10 MHz
14 V/us
6 mV
180 nA
24 V
1.8 V
800 uA
4 mA
100 dB
27 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LM6132
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 180 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.