LM5642XMTX/NOPB

Texas Instruments
926-LM5642XMTX/NOPB
LM5642XMTX/NOPB

Mfr.:

Description:
Switching Controllers High Vtg Dual Sync B uck Cnvtr A 926-LM5 A 926-LM5642XMT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1002 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,04 € 6,04 €
4,44 € 44,40 €
4,13 € 103,25 €
3,64 € 364,00 €
3,45 € 862,50 €
3,10 € 1.550,00 €
2,82 € 2.820,00 €
Full Reel (Order in multiples of 2500)
2,39 € 5.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,28 €
Min:
1

Similar Product

Texas Instruments LM5642XMT/NOPB
Texas Instruments
Switching Controllers 375Khz Dual Synch Bu ck Controller A 926 A 926-LM5642XMTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
375 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642X
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99