LM555CN

926-LM555CN
LM555CN

Mfr.:

Description:
Timers & Support Products Highly stable 555 timer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM555CN/NOPB
Texas Instruments
Timers & Support Products TIMER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Standard
1 Timer
TTL
PDIP-8
4.5 V
16 V
0 C
+ 70 C
LM555
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 3 mA
Pd - Power Dissipation: 1.18 W
Product Type: Timers & Support Products
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99