LM536355QRNLTQ1

Texas Instruments
595-LM536355QRNLTQ1
LM536355QRNLTQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM536355QRNLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
5,23 € 52,30 €
4,84 € 121,00 €
4,41 € 441,00 €
Full Reel (Order in multiples of 250)
4,02 € 1.005,00 €
3,90 € 1.950,00 €
3,79 € 3.790,00 €
3,76 € 9.400,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
5 V
3.5 A
1 Output
6 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53635
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.9 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.9 V
Type: Synchronous Step-Down DC/DC Converter
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53625-Q1/LM53635-Q1 Step-Down Converter

Texas Instruments LM53625-Q1/LM53635-Q1 Step-Down Converter is a synchronous buck regulator that is optimized for automotive applications. These devices provide an output voltage of 5V, 3.3V, or an adjustable output. The advanced high-speed circuitry allows the LM53625-Q1/LM53635-Q1 to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. An innovative architecture allows this device to regulate a 3.3V output from an input voltage of only 3.55V. All aspects of the LM53625-Q1/LM53635-Q1 are optimized for automotive and performance-driven industrial customers. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design. These devices are AEC-Q100 qualified for automotive applications.