LM536353QRNLRQ1

Texas Instruments
595-LM536353QRNLRQ1
LM536353QRNLRQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM536353QRNLTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,21 € 9.630,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,78 €
Min:
1

Similar Product

Texas Instruments LM536353QRNLTQ1
Texas Instruments
Switching Voltage Regulators 3.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM536353QRNLRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V
3.5 A
1 Output
3.9 V
36 V
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53635
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53625-Q1/LM53635-Q1 Step-Down Converter

Texas Instruments LM53625-Q1/LM53635-Q1 Step-Down Converter is a synchronous buck regulator that is optimized for automotive applications. These devices provide an output voltage of 5V, 3.3V, or an adjustable output. The advanced high-speed circuitry allows the LM53625-Q1/LM53635-Q1 to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. An innovative architecture allows this device to regulate a 3.3V output from an input voltage of only 3.55V. All aspects of the LM53625-Q1/LM53635-Q1 are optimized for automotive and performance-driven industrial customers. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design. These devices are AEC-Q100 qualified for automotive applications.