LM53625AQRNLTQ1

Texas Instruments
595-LM53625AQRNLTQ1
LM53625AQRNLTQ1

Mfr.:

Description:
Switching Voltage Regulators 2.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM53625AQRNLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 227 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
4,39 € 43,90 €
4,07 € 101,75 €
3,70 € 370,00 €
Full Reel (Order in multiples of 250)
3,56 € 890,00 €
3,51 € 1.755,00 €
3,47 € 3.470,00 €
3,44 € 8.600,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V to 10 V
2.5 A
1 Output
3.9 V
36 V
6 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.9 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.9 V
Type: Synchronous Buck Regulator
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99