LM536015QUDSXRQ1

Texas Instruments
595-LM536015QUDSXRQ1
LM536015QUDSXRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3.5-V to 36-V 1-A synchronou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.980

Stock:
5.980 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,71 € 5,71 €
3,93 € 39,30 €
3,66 € 91,50 €
3,22 € 322,00 €
3,05 € 762,50 €
2,74 € 1.370,00 €
2,31 € 2.310,00 €
Full Reel (Order in multiples of 3000)
2,21 € 6.630,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
5 V
1 A
1 Output
3.55 V
36 V
6.5 uA
1.5 MHz, 2.1 MHz
- 40 C
+ 150 C
LM53601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Step-Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99