LM5180NGUR

Texas Instruments
595-LM5180NGUR
LM5180NGUR

Mfr.:

Description:
Switching Voltage Regulators 65-VIN no-opto flyba ck converter with 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.078

Stock:
1.078
Can Dispatch Immediately
On Order:
4.500
Expected 5/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,96 € 29,60 €
2,72 € 68,00 €
2,46 € 246,00 €
2,34 € 585,00 €
2,27 € 1.135,00 €
2,20 € 2.200,00 €
2,18 € 5.450,00 €
Full Reel (Order in multiples of 4500)
2,11 € 9.495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Flyback
100 V
1.5 A
1 Output
4.5 V
65 V
12 kHz to 350 kHz
- 40 C
+ 150 C
LM5180
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 4.5 V to 65 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: PSR Flyback DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LM5180/LM5180-Q1 PSR Flyback Converter

Texas Instruments LM5180/LM5180-Q1 Primary-Side Regulated (PSR) Flyback Converter is highly efficient over a wide input voltage range of 4.5V to 65V. The isolated output voltage is sampled from the primary-side flyback voltage, eliminating the need for an optocoupler, voltage reference, or third winding from the transformer for output voltage regulation. This device's high level of integration results in a simple, reliable, and high-density design with only one component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 100V power MOSFET provides output power up to 7W with enhanced headroom for line transients.