LM5180EVM-S05

Texas Instruments
595-LM5180EVM-S05
LM5180EVM-S05

Mfr.:

Description:
Power Management IC Development Tools LM5180EVM-S05

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
DC/DC Primary/Secondary Side Controller - Flyback
10 V to 65 V
5 V
LM5180-Q1
LM5180-S05
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 127,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5180EVM-S05 Converter Evaluation Module (EVM)

Texas Instruments LM5180EVM-S05 Converter Evaluation Module (EVM) is designed to showcase the performance of the LM5180 PSR flyback converter with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. The Texas Instruments LM5180EVM-S05 operates over a wide input voltage range of 10V to 65V to deliver a fixed 5V output with better than 1% set point accuracy and currents up to 1A. This wide VIN range isolated DC/DC solution offers an outsized voltage rating and operating margin to withstand supply rail voltage transients.