LM5166EVM-C50A

Texas Instruments
595-LM5166EVM-C50A
LM5166EVM-C50A

Mfr.:

Description:
Power Management IC Development Tools LM5166EVM-C50A 500MA

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
5 V
LM5166
LM5166-C50A
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5166EVM-C50A Evaluation Module (EVM)

Texas Instruments LM5166EVM-C50A Evaluation Module (EVM) is designed to showcase the performance and all features of the LM5166. The LM5166 is a wide-VIN, synchronous buck converter with an ultra-low no-load supply current. The design is packaged in a tiny footprint with a low component count. It operates over a wide input voltage range of 6V to 65V to deliver a fixed 5V output with better than 2% setpoint accuracy. Low dropout performance whenever the input voltage decreases below the output voltage setpoint is available with 100% duty cycle conduction of the high-side MOSFET. Under the Texas Instruments LM5166's constant-on-time (COT) control scheme and diode emulation, the no-load supply current is only 14μA at a 24V input.