LM5165YQDGSTQ1

Texas Instruments
595-LM5165YQDGSTQ1
LM5165YQDGSTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3V-65V 15 0mA Synchronous Bu A 595-LM5165YQDGSRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
Full Reel (Order in multiples of 250)
2,37 € 592,50 €
2,30 € 1.150,00 €
2,24 € 2.240,00 €
2,21 € 5.525,00 €
2,20 € 11.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments LM5165YQDGSRQ1
Texas Instruments
Switching Voltage Regulators Automotive 3V-65V 15 0mA Synchronous Bu A 595-LM5165YQDGSTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
3.3 V
150 mA
1 Output
10.5 uA
50 kHz to 600 kHz
- 40 C
+ 150 C
AEC-Q100
LM5165
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 3 V to 65 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Buck Converter
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99