LM51581QRTERQ1

Texas Instruments
595-LM51581QRTERQ1
LM51581QRTERQ1

Mfr.:

Description:
Switching Voltage Regulators 1.5-A 85-V 2.2-MHz w ide VIN boost fly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,72 € 272,00 €
2,60 € 650,00 €
2,50 € 2.500,00 €
Full Reel (Order in multiples of 3000)
2,35 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Boost, Flyback, SEPIC
85 V
1.63 A
2 Output
2.6 uA
2.2 MHz
- 40 C
+ 125 C
LM51581
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3.2 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 670 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Flyback Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99