LM51561QDSSRQ1

Texas Instruments
595-LM51561QDSSRQ1
LM51561QDSSRQ1

Mfr.:

Description:
Switching Voltage Regulators 2.2-MHz wide VIN non synchronous boost f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.465

Stock:
2.465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 161,00 €
1,52 € 380,00 €
1,50 € 750,00 €
1,45 € 1.450,00 €
Full Reel (Order in multiples of 3000)
1,37 € 4.110,00 €
1,34 € 8.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Boost
1.5 V to 300 V
1.5 A
1 Output
490 uA
2.2 MHz
- 40 C
+ 125 C
LM51561
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LM5156EVM-BST
Input Voltage: 2.97 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99