LM51551QDSSRQ1

Texas Instruments
595-LM51551QDSSRQ1
LM51551QDSSRQ1

Mfr.:

Description:
Switching Controllers 2.2-MHz wide VIN 1. 5-A MOSFET driver n A 595-LM51551QDSSTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267
Can Dispatch Immediately
On Order:
3.000
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
1,99 € 19,90 €
1,82 € 45,50 €
1,64 € 164,00 €
1,55 € 387,50 €
1,52 € 760,00 €
1,48 € 1.480,00 €
Full Reel (Order in multiples of 3000)
1,39 € 4.170,00 €
1,37 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments LM51551QDSSTQ1
Texas Instruments
Switching Controllers 2.2-MHz wide VIN 1. 5-A MOSFET driver n A 595-LM51551QDSSRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 2.2 MHz
96 %
1.5 V to 300 V
1.5 A
- 40 C
+ 150 C
SMD/SMT
WSON-12
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Description/Function: 2.2-MHz Wide Input Nonsynchronous Boost, SEPIC, Flyback Controller
Development Kit: LM5155EVM-FLY
Isolation: Isolated, Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 480 uA
Operating Supply Voltage: 2.97 V to 16 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM51551
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 13,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99