LM5150RUMHDEVM

Texas Instruments
595-LM5150RUMHDEVM
LM5150RUMHDEVM

Mfr.:

Description:
Power Management IC Development Tools LM5150RUMHDEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.2 V to 40 V
6.8 V
LM5150
LM5150RUMHD
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM5150RUMHDEVM Evaluation Module

Texas Instruments LM5150RUMHDEVM Evaluation Module supplies a minimum voltage from a vehicle battery during cranking. This demonstrates a high-density layout design example using the LM5150 Wide VIN Automotive Low IQ Boost Controller IC. 5V is required at start-up, then the input voltage drops to 3.2V or raises to 40V. Additionally, the LM5150RUMHDEVM offers a minimum of 6.8V at load current and up to 1.1A (continuous) and 2.2A (peak). The device automatically goes into low IQ standby mode when the input/output voltage is high enough to guarantee a minimum of 6.8V at the output.