LM51251AQRHBRQ1

Texas Instruments
595-LM51251AQRHBRQ1
LM51251AQRHBRQ1

Mfr.:

Description:
Switching Controllers Automotive 42V VIN 2 .2MHz dual-phase b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,77 € 8.310,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Boost
1 Output
100 kHz to 2.2 MHz
99.4 %
4.5 V to 42 V
6 V to 60 V
- 40 C
+ 150 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Development Kit: LM5125AEVM-BST
Operating Supply Voltage: 4.5 V to 42 V
Product: Synchronous Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.