LM5122EVM-1PH

Texas Instruments
595-LM5122EVM-1PH
LM5122EVM-1PH

Mfr.:

Description:
Power Management IC Development Tools LM5122 EVAL MOD-1PH

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
9 V to 20 V
24 V
LM5122
LM5122-1PH
Brand: Texas Instruments
Description/Function: Evaluation module provides the design engineer with a fully functional synchronous boost converter
For Use With: LM5122
Output Current: 4.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5122EVM-1PH Controller Evaluation Module (EVM)

Texas Instruments LM5122EVM-1PH Controller Evaluation Module (EVM) provides the design engineer with a fully functional synchronous boost converter to evaluate the LM5122. The LM5122 is a 3-65V Wide Vin current mode synchronous boost controller with multi-phase capability. The evaluation module provides 24V output at up to 4.5A current from a 9V to 20V input. The evaluation module is designed to start up from a single power supply without any additional bias voltage.