LM5119QPSQX/NOPB

Texas Instruments
595-LM5119QPSQX/NOPB
LM5119QPSQX/NOPB

Mfr.:

Description:
Switching Controllers Automotive Grade 5.5 -65V Wide Vin Curre A 595-LM5119QPSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
5,09 € 22.905,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,68 €
Min:
1

Similar Product

Texas Instruments LM5119QPSQ/NOPB
Texas Instruments
Switching Controllers Automotive Grade 5.5 -65V Wide Vin Curre A 595-LM5119QPSQX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Switching Controllers
Series: LM5119Q
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99