LM5117PMHE/NOPB

Texas Instruments
595-LM5117PMHE/NOPB
LM5117PMHE/NOPB

Mfr.:

Description:
Switching Controllers Wide Input Range Syn c Buck Cntlr A 926- A 926-LM5117PMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
4,95 € 49,50 €
4,58 € 114,50 €
4,18 € 418,00 €
Full Reel (Order in multiples of 250)
3,87 € 967,50 €
3,84 € 1.920,00 €
3,71 € 3.710,00 €
3,57 € 8.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,68 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,36 €
Min:
1

Similar Product

Texas Instruments LM5117PMH/NOPB
Texas Instruments
Switching Controllers Wide Input Range Syn c Buck Cntlr A 595- A 595-LM5117PMHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 750 kHz
98 %
800 mV to 62 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM5117EVAL/NOPB
Fall Time: 5 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 5.5 V to 14 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 6 ns
Series: LM5117
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99