LM5114BMF/S7003094

Texas Instruments
595-M5114BMFS7003094
LM5114BMF/S7003094

Mfr.:

Description:
Gate Drivers SGL 7.6A Peak Crnt L o-Side Gate Dvr A 5 A 595-5114BMFXS7003094

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,18 € 11,80 €
1,08 € 27,00 €
0,955 € 95,50 €
Full Reel (Order in multiples of 1000)
0,838 € 838,00 €
0,804 € 1.608,00 €
0,791 € 3.955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1

Similar Product

Texas Instruments LM5114BMFX/S7003094
Texas Instruments
Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOT-23-6
1 Output
7.6 A
4 V
12.6 V
3.2 ns
8 ns
- 40 C
+ 125 C
LM5114
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM5114BSDEVAL/NOPB
Features: Controllable Rise and Fall Times
Logic Type: TTL
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99