LM5111-2M/NOPB

926-LM5111-2M/NOPB
LM5111-2M/NOPB

Mfr.:

Description:
Gate Drivers Dual 5A Compound Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,93 € 19,30 €
1,76 € 44,00 €
1,57 € 149,15 €
1,49 € 424,65 €
1,45 € 826,50 €
1,38 € 1.442,10 €
1,34 € 3.437,10 €
1,32 € 6.646,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1

Similar Product

Texas Instruments LM5111-2MX/NOPB
Texas Instruments
Gate Drivers 5-A/3-A dual channel gate driver with ac A 926-LM5111-2M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
3.5 V
14 V
Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5111
Tube
Brand: Texas Instruments
Features: UVLO Configured to Drive PFET through OUT_A
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.