LM5109BSD/NOPB

Texas Instruments
926-LM5109BSD/NOPB
LM5109BSD/NOPB

Mfr.:

Description:
Gate Drivers Hi Vtg 1A Peak Half Bridge Gate Dvr A 92 A 926-LM5109BSDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.251

Stock:
2.251
Can Dispatch Immediately
On Order:
2.000
Expected 3/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,857 € 8,57 €
0,777 € 19,43 €
0,689 € 68,90 €
0,641 € 160,25 €
0,614 € 307,00 €
Full Reel (Order in multiples of 1000)
0,51 € 510,00 €
0,506 € 2.024,00 €
0,504 € 4.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments LM5109BSDX/NOPB
Texas Instruments
Gate Drivers 1-A 100-V half brid ge gate driver with A 926-LM5109BSD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
LLP-8
2 Driver
2 Output
1 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5109B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 2 ns
Maximum Turn-On Delay Time: 2 ns
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 49,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LM5109B/LM5109B-Q1 Half Bridge Gate Drivers

Texas Instruments LM5109B/LM5109B-Q1 Half Bridge Gate Drivers are cost-effective, high-voltage gate drivers designed to drive both the high-side and the low-side N-Channel MOSFETs. This can be done in a synchronous buck or a half bridge configuration. The floating high-side drivers are capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL/CMOS compatible logic input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean-level transitions from the control input logic to the high-side gate drivers. Under-voltage lockout is provided on both the low-side and the high-side power rails.