LM5109BQNGTRQ1

Texas Instruments
595-LM5109BQNGTRQ1
LM5109BQNGTRQ1

Mfr.:

Description:
Gate Drivers Automotive 1-A 100- V half bridge gate d A 595-LM5109BQNGTTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WSON-8
2 Driver
2 Output
1 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5109B
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.8 mm
Length: 4 mm
Product Type: Gate Drivers
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Unit Weight: 49,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5109B/LM5109B-Q1 Half Bridge Gate Drivers

Texas Instruments LM5109B/LM5109B-Q1 Half Bridge Gate Drivers are cost-effective, high-voltage gate drivers designed to drive both the high-side and the low-side N-Channel MOSFETs. This can be done in a synchronous buck or a half bridge configuration. The floating high-side drivers are capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL/CMOS compatible logic input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean-level transitions from the control input logic to the high-side gate drivers. Under-voltage lockout is provided on both the low-side and the high-side power rails.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
Expected 3/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,63 € 1,63 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,903 € 225,75 €
0,869 € 434,50 €
0,765 € 1.912,50 €
Full Reel (Order in multiples of 4500)
0,752 € 3.384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩