LM5109BMAX/NOPB

Texas Instruments
926-LM5109BMAX/NOPB
LM5109BMAX/NOPB

Mfr.:

Description:
Gate Drivers Hi Vtg 1A Peak Half Bridge Gate Dvr A 92 A 926-LM5109BMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.600

Stock:
6.600
Can Dispatch Immediately
On Order:
20.000
Expected 7/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,533 € 5,33 €
0,48 € 12,00 €
0,421 € 42,10 €
0,394 € 98,50 €
0,377 € 188,50 €
0,364 € 364,00 €
Full Reel (Order in multiples of 2500)
0,344 € 860,00 €
0,341 € 1.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments LM5109BMA/NOPB
Texas Instruments
Gate Drivers 1A Peak Half Bridge

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5109B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 2 ns
Maximum Turn-On Delay Time: 2 ns
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5109B/LM5109B-Q1 Half Bridge Gate Drivers

Texas Instruments LM5109B/LM5109B-Q1 Half Bridge Gate Drivers are cost-effective, high-voltage gate drivers designed to drive both the high-side and the low-side N-Channel MOSFETs. This can be done in a synchronous buck or a half bridge configuration. The floating high-side drivers are capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL/CMOS compatible logic input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean-level transitions from the control input logic to the high-side gate drivers. Under-voltage lockout is provided on both the low-side and the high-side power rails.