LM5100AMRX/NOPB

Texas Instruments
926-LM5100AMRX/NOPB
LM5100AMRX/NOPB

Mfr.:

Description:
Gate Drivers 3-A 100-V half brid ge gate driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.960

Stock:
1.960 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 2500)
1,42 € 3.550,00 €
1,39 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5100A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99