LM50HVDBZR

Texas Instruments
595-LM50HVDBZR
LM50HVDBZR

Mfr.:

Description:
Board Mount Temperature Sensors 3V to 36V +/-2C ana log-output temperatu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.950
Expected 4/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
1,09 € 5,45 €
0,98 € 9,80 €
0,937 € 46,85 €
0,894 € 89,40 €
0,814 € 407,00 €
0,783 € 783,00 €
0,742 € 1.484,00 €
Full Reel (Order in multiples of 3000)
0,717 € 2.151,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
3.5 C
- 40 C
+ 150 C
SOT-23-3
3 V
36 V
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Analog Temprature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: LM50HV
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LM50/LM50-Q1 Analog Output Temperature Sensors

Texas Instruments LM50/LM50-Q1 Analog Output Temperature Sensors are precision integrated-circuit temperature sensors that can sense a –40°C to 125°C temperature range using a single positive supply. The device's output voltage is linearly proportional to temperature (10mV/°C) and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply.