LM5088QMH-2/NOPB

Texas Instruments
926-LM5088QMH-2/NOPB
LM5088QMH-2/NOPB

Mfr.:

Description:
Switching Controllers Automotive Grade 4.5 -75V Wide Vin Curre A 926-LM5088QMHX2NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,62 € 36,20 €
3,34 € 83,50 €
3,02 € 277,84 €
2,80 € 772,80 €
2,78 € 1.534,56 €
2,74 € 2.772,88 €
2,72 € 7.006,72 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
50 %
1.205 V
10 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
AEC-Q100
Tube
Brand: Texas Instruments
Operating Supply Current: 3.8 mA
Product Type: Switching Controllers
Series: LM5088
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 58,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.