LM5067MM-1/NOPB

Texas Instruments
926-LM5067MM-1/NOPB
LM5067MM-1/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers #NAME?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,44 € 4,44 €
2,93 € 29,30 €
2,67 € 66,75 €
2,27 € 227,00 €
2,16 € 540,00 €
1,94 € 970,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1.640,00 €
1,59 € 3.180,00 €
1,56 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
- 80 V
- 9 V
1 Channel
2 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LM5067EVAL
Input / Supply Voltage - Max: - 9 V
Input / Supply Voltage - Min: - 80 V
Product Type: Hot Swap Voltage Controllers
Series: LM5067
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

LM5067 Negative Hot Swap/Inrush Current Controller

Texas Instruments LM5067 Negative Hot-Swap/Inrush Current Controller is designed for intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other “hot” power sources. The LM5067 also offers in-rush current control to limit system voltage droop and transients.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.