LM5051MAE/NOPB

Texas Instruments
595-LM5051MAE/NOPB
LM5051MAE/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Lo Side OR-ing FET C ntlr A 595-LM5051MA A 595-LM5051MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
2,00 € 20,00 €
1,82 € 45,50 €
1,68 € 168,00 €
Full Reel (Order in multiples of 250)
1,58 € 395,00 €
1,52 € 760,00 €
1,42 € 1.420,00 €
1,38 € 3.450,00 €
1,37 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,58 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1

Similar Product

Texas Instruments LM5051MA/NOPB
Texas Instruments
Hot Swap Voltage Controllers Lo Side OR-ing FET C ntlr A 595-LM5051MA A 595-LM5051MAE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1 A
100 V
36 V
1 Channel
690 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5051MAEVAL/NOPB
Input / Supply Voltage - Max: 100 V
Input / Supply Voltage - Min: 36 V
Product Type: Hot Swap Voltage Controllers
Series: LM5051
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 74,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.