LM5035CMHX/NOPB

Texas Instruments
926-LM5035CMHX/NOPB
LM5035CMHX/NOPB

Mfr.:

Description:
Switching Controllers PWM controller with Integrated half-brid A 926-LM5035CMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,44 € 5,44 €
3,74 € 37,40 €
3,48 € 87,00 €
3,06 € 306,00 €
2,91 € 727,50 €
2,61 € 1.305,00 €
2,20 € 2.200,00 €
Full Reel (Order in multiples of 2500)
2,11 € 5.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
50 kHz to 1 MHz
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Switching Controllers
Series: LM5035C
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99