LM5021MM-2/NOPB

926-LM5021MM-2/NOPB
LM5021MM-2/NOPB

Mfr.:

Description:
AC/DC Converters AC-DC Current Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Quantities greater than 151 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
0,989 € 494,50 €
Full Reel (Order in multiples of 1000)
0,929 € 929,00 €
0,886 € 1.772,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments LM5021MMX-2/NOPB
Texas Instruments
AC/DC Converters 30V 1MHZ current mo de PWM controller 8- A 926-LM5021MM-2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
VSSOP-8
8.5 V
8 V
30 V
Boost, Flyback
Si
500 kHz
50 %
2.5 mA
- 40 C
+ 125 C
700 mA
LM5021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Isolation: Isolated
Number of Outputs: 1
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99