LM5017MR/NOPB

Texas Instruments
926-LM5017MR/NOPB
LM5017MR/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 600mA COT Sync Buck Reg A 926-LM501 A 926-LM5017MRE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.851

Stock:
1.851 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,75 € 27,50 €
2,30 € 57,50 €
2,19 € 208,05 €
2,15 € 612,75 €
2,08 € 1.185,60 €
2,03 € 2.121,35 €
1,97 € 5.053,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,52 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,99 €
Min:
1

Similar Product

Texas Instruments LM5017MRE/NOPB
Texas Instruments
Switching Voltage Regulators 100V 600mA COT Sync Buck Reg A 926-LM501 A 926-LM5017MR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
7.6 V
600 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5017
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM5017EVAL
Input Voltage: 7.5 V to 100 V
Moisture Sensitive: Yes
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Type: Voltage Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99