LM5015MHE/NOPB

Texas Instruments
926-LM5015MHE/NOPB
LM5015MHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4.25-75V Monolithic Two-Switch Forward A A 926-LM5015MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,80 € 5,80 €
4,44 € 44,40 €
4,10 € 102,50 €
3,73 € 373,00 €
Full Reel (Order in multiples of 250)
3,55 € 887,50 €
3,40 € 1.700,00 €
3,34 € 3.340,00 €
3,31 € 8.275,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,84 €
Min:
1

Similar Product

Texas Instruments LM5015MH/NOPB
Texas Instruments
Switching Voltage Regulators HV 2-Switch Forward Reg A 926-LM5015MHE/ A 926-LM5015MHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Flyback
1.26 V to 37 V
1.2 A
1 Output
4.75 V
75 V
25 kHz to 750 kHz
- 40 C
+ 125 C
LM5015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.25 V to 75 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: Inverting, Step Up
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.