LM5001MAX/NOPB

Texas Instruments
926-LM5001MAX/NOPB
LM5001MAX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3.1-75V Wide Vin 1A Current Mode Non-Sy A 926-LM5001MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816
Can Dispatch Immediately
On Order:
2.500
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,19 € 4,19 €
3,19 € 31,90 €
2,94 € 73,50 €
2,67 € 267,00 €
2,54 € 635,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2500)
2,28 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,32 €
Min:
1

Similar Product

Texas Instruments LM5001MA/NOPB
Texas Instruments
Switching Voltage Regulators HIGH VOLTAGE SWITCH MODE REG A 926-LM500 A 926-LM5001MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Flyback
1.26 V to 75 V
1 A
1 Output
3.1 V
75 V
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 3.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Inverting, Step Up
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99