LM4991LDX/NOPB

Texas Instruments
926-LM4991LDX/NOPB
LM4991LDX/NOPB

Mfr.:

Description:
Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991LD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,48 € 2.160,00 €
0,47 € 4.230,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments LM4991LD/NOPB
Texas Instruments
Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991LDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
3 W
WSON-8
3 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4991
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99