LM4873MTE/NOPB

Texas Instruments
926-LM4873MTE/NOPB
LM4873MTE/NOPB

Mfr.:

Description:
Audio Amplifiers Dual 2.1W Audio Amp Plus Stereo HdPh Fcn A 926-LM4873MTEX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,24 € 5,24 €
4,02 € 40,20 €
3,72 € 93,00 €
3,38 € 338,00 €
Full Reel (Order in multiples of 250)
3,19 € 797,50 €
3,08 € 1.540,00 €
3,02 € 3.020,00 €
2,98 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.1 W
0.3 %
HTSSOP-20
4 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4873
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 300 kHz
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 5 mV
Unit Weight: 71,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.