LM4857SP/NOPB

Texas Instruments
926-LM4857SP/NOPB
LM4857SP/NOPB

Mfr.:

Description:
Audio Amplifiers 1.2-W stereo analo g input Class-AB au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,24 € 2.240,00 €
2,22 € 4.440,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
135 mW
0.05 %
LLP-28
32 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4857
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Single
Operating Supply Current: 13 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Dual
Type: Mono, Stereo
Vos - Input Offset Voltage: 40 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99