LM4853MMX/NOPB

Texas Instruments
926-LM4853MMX/NOPB
LM4853MMX/NOPB

Mfr.:

Description:
Audio Amplifiers 300-mW stereo 1.5- W mono analog input A A 926-LM4853MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,819 € 2.866,50 €
0,802 € 5.614,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments LM4853MM/NOPB
Texas Instruments
Audio Amplifiers 300-mW stereo 1.5- W mono analog input A A 926-LM4853MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
1.5 W
MSOP-10
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4853
Reel
Brand: Texas Instruments
Input Type: Single
Operating Supply Current: 2.4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Supply Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99