LM4819LD/NOPB

Texas Instruments
926-LM4819LD/NOPB
LM4819LD/NOPB

Mfr.:

Description:
Audio Amplifiers 350-mW mono analog i nput Class-AB audi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,54 € 5,40 €
0,487 € 12,18 €
0,428 € 42,80 €
0,40 € 100,00 €
0,391 € 195,50 €
Full Reel (Order in multiples of 1000)
0,359 € 359,00 €
0,341 € 1.364,00 €
0,335 € 2.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1 %
LLP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4819
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99