LM4808MX/NOPB

Texas Instruments
595-LM4808MX/NOPB
LM4808MX/NOPB

Mfr.:

Description:
Audio Amplifiers LM4808 Dual 105 Mw H eadphone Amp A 595- A 595-LM4808M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.444
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,507 € 5,07 €
0,456 € 11,40 €
0,40 € 40,00 €
0,373 € 93,25 €
Full Reel (Order in multiples of 2500)
0,373 € 932,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments LM4808M/NOPB
Texas Instruments
Audio Amplifiers LM4808 Dual 105 Mw H eadphone Amp A 595- A 595-LM4808MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
105 mW
0.05 %
SOIC-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4808
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 10 pA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.2 mA
Output Current: 70 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 50 mV
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99