LM4562MAX/NOPB

Texas Instruments
926-LM4562MAX/NOPB
LM4562MAX/NOPB

Mfr.:

Description:
Audio Amplifiers 2-channel 55-MHz h i gh-fidelity high p A 926-LM4562MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.464

Stock:
9.464 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
5,69 € 56,90 €
5,32 € 133,00 €
4,89 € 489,00 €
4,70 € 1.175,00 €
4,58 € 2.290,00 €
4,45 € 4.450,00 €
Full Reel (Order in multiples of 2500)
4,21 € 10.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,69 €
Min:
1

Similar Product

Texas Instruments LM4562MA/NOPB
Texas Instruments
Audio Amplifiers DUAL HI PERF HI FI A UDIO OP AMP R 926-L R 926-LM4562MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00003 %
SOIC-8
13 Ohms
5 V
34 V
- 40 C
+ 85 C
SMD/SMT
LM4562
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4562MABD/NOPB
en - Input Voltage Noise Density: 6.4 nV/sqrt Hz at +/- 15 V
GBP - Gain Bandwidth Product: 55 MHz
Ib - Input Bias Current: 72 nA
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 700 uV
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.