LM4041D12IDBZR

Texas Instruments
595-LM4041D12IDBZR
LM4041D12IDBZR

Mfr.:

Description:
Voltage References 1.2-V Precision Mcrp wr Shunt 1% acc A 5 A 595-LM4041D12IDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.910

Stock:
11.910 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,432 € 4,32 €
0,388 € 9,70 €
0,339 € 33,90 €
0,316 € 79,00 €
0,302 € 151,00 €
0,291 € 291,00 €
Full Reel (Order in multiples of 3000)
0,275 € 825,00 €
0,268 € 1.608,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments LM4041D12IDBZT
Texas Instruments
Voltage References 1.2-V Precision Mcrp wr Shunt 1% acc A 5 A 595-LM4041D12IDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.225 V
1 %
150 PPM / C
15 V
12 mA
- 40 C
+ 125 C
LM4041D12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99